Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LXR85IC-TRCopy
Newark Part No.
Full Reel58K2290
Re-Reel75K1434
Cut Tape75K1434
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.123 | $738.00 |
| Total Price | $738.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.123 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.120 |
| 12000+ | $0.107 |
| 18000+ | $0.098 |
| 30000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXR85IC-TRCopy
Newark Part No.
Full Reel58K2290
Re-Reel75K1434
Cut Tape75K1434
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity12mcd
Viewing Angle130°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
-
Forward Voltage
2V
Luminous Intensity
12mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
130°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for SML-LXR85IC-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
