Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LXR851SISUGWTRCopy
Newark Part No.
Full Reel28X4700
Re-Reel77M0825
Cut Tape77M0825
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.275 | $550.00 |
| Total Price | $550.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.275 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.215 |
| 16000+ | $0.214 |
| 28000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXR851SISUGWTRCopy
Newark Part No.
Full Reel28X4700
Re-Reel77M0825
Cut Tape77M0825
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size1mm
Viewing Angle120°
Lens ShapeDome
Forward Current / ColorR 30mA, G 25mA
Luminous Intensity / ColorR 30mcd, G 15mcd
Forward Voltage / ColorR 2V, G 2.2V
Wavelength / ColourR 636nm, G 574nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Bulb Size
1mm
Lens Shape
Dome
Luminous Intensity / Color
R 30mcd, G 15mcd
Wavelength / Colour
R 636nm, G 574nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 30mA, G 25mA
Forward Voltage / Color
R 2V, G 2.2V
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for SML-LXR851SISUGWTR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
