Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LXR44GC-TR
Newark Part No.37J0239
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.366 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.275 |
| 4000+ | $0.274 |
| 7000+ | $0.272 |
| 15000+ | $0.270 |
| 30000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXR44GC-TR
Newark Part No.37J0239
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size2.4mm
LED Case Size2.4mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity25mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LXR44GC-TR is a right-angle boomerang SMD LED with water clear lens, made of GaP dice. It is suitable for use in board/panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- 5V at 100μA Reverse voltage
- 25mA Steady current
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Color
Green
Bulb Size
2.4mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
90°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
LED Case Size
2.4mm
Forward Voltage
2.2V
Luminous Intensity
25mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SML-LXR44GC-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate