Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 1000
$2,016.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXL1209SIC-TR
Newark Part No.54M8239
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case SizeT-3/4 (1.8mm)
Bulb SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ636nm
Luminous Intensity600mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
T-3/4 (1.8mm)
Forward Current If
20mA
Wavelength Typ
636nm
Viewing Angle
30°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
T-3/4 (1.8mm)
Forward Voltage
2V
Luminous Intensity
600mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SML-LXL1209SIC-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate