Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LXL1206GC-TRCopy
Newark Part No.
Full Reel58K2287
Cut Tape70M9168
Your Part Number
2,583 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.278 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 25+ | $0.172 |
| 50+ | $0.146 |
| 100+ | $0.121 |
| 250+ | $0.112 |
| 500+ | $0.103 |
| 1000+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.071 |
| 18000+ | $0.071 |
| 30000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXL1206GC-TRCopy
Newark Part No.
Full Reel58K2287
Cut Tape70M9168
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size1.1mm
LED Case Size1206
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ565nm
Luminous Intensity20mcd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Bulb Size
1.1mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
20°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
1206
Forward Voltage
2.1V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SML-LXL1206GC-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
