Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 3000
$1,092.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXFP0603SYC-TRCopy
Newark Part No.23X5494
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size0603
Forward Current If5mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity45mcd
Viewing Angle130°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
45mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
590nm
Viewing Angle
130°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
