Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXFM0603USBCTRCopy
Newark Part No.19J8722
Technical Datasheet
LED ColorBlue
LED MountingSMD
Bulb Size0.8mm x 1.2mm
LED Case Size0603
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ470nm
Luminous Intensity30mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Bulb Size
0.8mm x 1.2mm
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
3.5V
Luminous Intensity
30mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
