Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX2832YC-TRCopy
Newark Part No.
Full Reel58K2334
Re-Reel75K1470
Cut Tape75K1470
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.192 | $384.00 |
| Total Price | $384.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.192 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.149 |
| 12000+ | $0.133 |
| 18000+ | $0.123 |
| 30000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX2832YC-TRCopy
Newark Part No.
Full Reel58K2334
Re-Reel75K1470
Cut Tape75K1470
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size2.4mm
LED Case Size2.8mm x 3.2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity15mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Bulb Size
2.4mm
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
120°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
LED Case Size
2.8mm x 3.2mm
Forward Voltage
2.1V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SML-LX2832YC-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
