Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX2832SIC-TRCopy
Newark Part No.
Full Reel04M7511
Re-Reel09J9448
Cut Tape09J9448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.275 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.275 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.234 |
| 12000+ | $0.219 |
| 18000+ | $0.204 |
| 30000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX2832SIC-TRCopy
Newark Part No.
Full Reel04M7511
Re-Reel09J9448
Cut Tape09J9448
LED ColorRed
LED MountingSMD
LED Case Size2.8mm x 3.2mm
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ636nm
Luminous Intensity250mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
2.8mm x 3.2mm
Forward Current If
20mA
Wavelength Typ
636nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
2V
Luminous Intensity
250mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SML-LX2832SIC-TR
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
