Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX2530IGC-TR
Newark Part No.19J8911
Technical Datasheet
LED ColorGreen, Red
No. of LEDs-
LED MountingSMD
Bulb Size2mm x 2.5mm
Forward Current / ColorR 30mA, G 30mA
Luminous Intensity / ColorR 10mcd, G 10mcd
Forward Voltage / ColorR 2V, G 2.2V
Viewing Angle160°
Height-
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
SMD
Forward Current / Color
R 30mA, G 30mA
Forward Voltage / Color
R 2V, G 2.2V
Height
-
Product Range
-
No. of LEDs
-
Bulb Size
2mm x 2.5mm
Luminous Intensity / Color
R 10mcd, G 10mcd
Viewing Angle
160°
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
