Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX23YC-TRCopy
Newark Part No.
Full Reel58K2331
Cut Tape75K1468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.230 | $4,600.00 |
| Total Price | $4,600.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $0.230 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.138 |
| 30000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX23YC-TRCopy
Newark Part No.
Full Reel58K2331
Cut Tape75K1468
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size1.4mm x 2mm
LED Case Size2mm x 3mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity20mcd
Viewing Angle90°
Lens ShapeRectangular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Bulb Size
1.4mm x 2mm
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
90°
Product Range
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
LED Case Size
2mm x 3mm
Forward Voltage
2.1V
Luminous Intensity
20mcd
Lens Shape
Rectangular
MSL
MSL 4 - 72 hours
Technical Docs (2)
Alternatives for SML-LX23YC-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
