Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 18000+ | $0.448 |
| 30000+ | $0.439 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 2000
$8,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX23USBC-TRCopy
Newark Part No.09J9457
LED ColorBlue
LED MountingSMD
Bulb Size1.4mm x 2mm
LED Case Size2mm x 3mm
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ470nm
Luminous Intensity60mcd
Viewing Angle90°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Bulb Size
1.4mm x 2mm
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
90°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
LED Case Size
2mm x 3mm
Forward Voltage
3.5V
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
