Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX23SUGC-TRCopy
Newark Part No.
Re-Reel21J7170
Cut Tape21J7170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.455 | $9,100.00 |
| Total Price | $9,100.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX23SUGC-TRCopy
Newark Part No.
Re-Reel21J7170
Cut Tape21J7170
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size2mm x 3mm
Bulb Size1.4mm x 2mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ574nm
Luminous Intensity80mcd
Viewing Angle90°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
2mm x 3mm
Forward Current If
20mA
Wavelength Typ
574nm
Viewing Angle
90°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
Bulb Size
1.4mm x 2mm
Forward Voltage
2.2V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
