Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX23IC-TRCopy
Newark Part No.
Full Reel58K2329
Cut Tape75K1467
Your Part Number
525 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.233 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.233 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.135 |
| 8000+ | $0.131 |
| 12000+ | $0.129 |
| 20000+ | $0.126 |
| 40000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX23IC-TRCopy
Newark Part No.
Full Reel58K2329
Cut Tape75K1467
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size1.4mm x 2mm
LED Case Size2mm x 3mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity20mcd
Viewing Angle90°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SML-LX23IC-TR
1 Product Found
Technical Specifications
LED Color
Red
Bulb Size
1.4mm x 2mm
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
90°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
LED Case Size
2mm x 3mm
Forward Voltage
2V
Luminous Intensity
20mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
