Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX15SYC-RP-TRCopy
Newark Part No.77M0851
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size3mm x 2mm
LED Case Size3mm x 2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity60mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Bulb Size
3mm x 2mm
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
3mm x 2mm
Forward Voltage
2V
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
