Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX15IC-RP-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel60K6782
Cut Tape75K1455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.198 | $2,376.00 |
| Total Price | $2,376.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.198 |
| 24000+ | $0.194 |
| 36000+ | $0.190 |
| 60000+ | $0.186 |
| 120000+ | $0.182 |
| 300000+ | $0.178 |
| 600000+ | $0.174 |
| 1200000+ | $0.170 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.166 |
| 36000+ | $0.155 |
| 60000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX15IC-RP-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel60K6782
Cut Tape75K1455
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size3mm x 2mm
Bulb Size3mm x 2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity10mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LX15IC-RP-TR is a QuasarBrite™ reverse polarity SMD LED with water clear lens, made of GaAsP dice. The surface-mount top-emitting package LED is suitable for use in board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- 5V at 100μA Reverse voltage
- 30mA Steady current
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Color
Red
LED Case Size
3mm x 2mm
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
3mm x 2mm
Forward Voltage
2V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
