Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX15GC-RP-TRCopy
Newark Part No.
Full Reel58K2316
Re-Reel75K1453
Cut Tape75K1453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.181 | $2,172.00 |
| Total Price | $2,172.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.181 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX15GC-RP-TRCopy
Newark Part No.
Full Reel58K2316
Re-Reel75K1453
Cut Tape75K1453
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size3mm x 2mm
LED Case Size3mm x 2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ565nm
Luminous Intensity10mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LX15GC-RP-TR is a QuasarBrite™ reverse polarity PCB SMD LED with water clear lens, made of GaP dice. It is suitable for use in board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- 5V at 100μA Reverse voltage
- 25mA Steady current
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Color
Green
Bulb Size
3mm x 2mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
3mm x 2mm
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SML-LX15GC-RP-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
