Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX1210SRSRC-TRCopy
Newark Part No.
Full Reel60K6781
Re-Reel75K1452
Cut Tape75K1452
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.209 | $2,508.00 |
| Total Price | $2,508.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.176 |
| 18000+ | $0.164 |
| 30000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1210SRSRC-TRCopy
Newark Part No.
Full Reel60K6781
Re-Reel75K1452
Cut Tape75K1452
Technical Datasheet
LED ColorRed
LED MountingSMD
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity15mcd
Viewing Angle160°
Lens ShapeRectangular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
160°
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Voltage
1.7V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Technical Docs (1)
Alternatives for SML-LX1210SRSRC-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
