Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206UWW-TR
Newark Part No.58K2313
Your Part Number
Technical Datasheet
890 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $0.697 |
| 50+ | $0.672 |
| 100+ | $0.645 |
| 250+ | $0.619 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206UWW-TR
Newark Part No.58K2313
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size2mm x 1.6mm
Forward Current If20mA
Forward Voltage3.5V
Luminous Intensity90mcd
Wavelength Typ550nm
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SML-LX1206UWW-TR
1 Product Found
Product Overview
The SML-LX1206UWW-TR is an ultra white surface-mount LED with 3.2mm x 1.6mm PCB chip and rectangular yellow diffused lens. The QuasarBrite LED supports wavelength of 550nm.
- -40 to +85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
LED Color
White
Bulb Size
2mm x 1.6mm
Forward Voltage
3.5V
Wavelength Typ
550nm
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
90mcd
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability