Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX1206IW-TRCopy
Newark Part No.
Full Reel59K0264
Cut Tape75K1446
Your Part Number
7,243 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.288 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 25+ | $0.194 |
| 50+ | $0.165 |
| 100+ | $0.136 |
| 250+ | $0.123 |
| 500+ | $0.109 |
| 1000+ | $0.100 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.077 |
| 6000+ | $0.074 |
| 12000+ | $0.072 |
| 18000+ | $0.071 |
| 30000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206IW-TRCopy
Newark Part No.
Full Reel59K0264
Cut Tape75K1446
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size3.2mm x 1.6mm
LED Case Size1206
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity6mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Bulb Size
3.2mm x 1.6mm
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
1206
Forward Voltage
2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SML-LX1206IW-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
