Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX0805SOC-TRCopy
Newark Part No.
Full Reel28X4705
Cut Tape19J8846
Your Part Number
1,920 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.412 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 25+ | $0.283 |
| 50+ | $0.248 |
| 100+ | $0.212 |
| 250+ | $0.203 |
| 500+ | $0.194 |
| 1000+ | $0.188 |
| 2500+ | $0.187 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.153 |
| 20000+ | $0.148 |
| 32000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0805SOC-TRCopy
Newark Part No.
Full Reel28X4705
Cut Tape19J8846
Technical Datasheet
LED ColorOrange
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0805
Forward Current If20mA
Forward Voltage2V
Wavelength Typ610nm
Luminous Intensity60mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SML-LX0805SOC-TR
1 Product Found
Technical Specifications
LED Color
Orange
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
0805
Forward Voltage
2V
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
