Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX0603IW-TRCopy
Newark Part No.
Full Reel58K2297
Re-Reel75K1441
Cut Tape75K1441
Your Part Number
15,597 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.206 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 25+ | $0.140 |
| 50+ | $0.114 |
| 100+ | $0.088 |
| 250+ | $0.083 |
| 500+ | $0.078 |
| 1000+ | $0.069 |
| 2500+ | $0.066 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.050 |
| 8000+ | $0.050 |
| 16000+ | $0.049 |
| 24000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0603IW-TRCopy
Newark Part No.
Full Reel58K2297
Re-Reel75K1441
Cut Tape75K1441
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size0.8mm x 1mm
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity14mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LX0603IW-TR is a red surface mount LED made of GaAsP dice and white diffused epoxy lens. It features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
- Easy-to-solder leads, tin finish
- Half moon solder terminals
- Custom shapes, easily tooled, low minimum
Applications
Communications & Networking, LED Lighting, Industrial
Technical Specifications
LED Color
Red
Bulb Size
0.8mm x 1mm
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
14mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SML-LX0603IW-TR
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
