Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 4000
$576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0201UPGC-TRCopy
Newark Part No.30AC6124
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size-
Forward Current If2mA
Forward Voltage2.7V
Wavelength Typ520nm
Luminous Intensity100mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
-
Forward Voltage
2.7V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
520nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
