Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.190 |
Price for:Each
Minimum: 12000
Multiple: 2000
$2,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSMD-LX0707RGB-TRCopy
Newark Part No.02AH5948
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size1.8mm x 1.8mm
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColorR 5mA, G 5mA, B 5mA
Luminous Intensity / ColorR 180mcd, G 360mcd, B 72mcd
Forward Voltage / Color-
Wavelength / ColourR 630nm, G 520nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
1.8mm x 1.8mm
Lens Shape
Square
Luminous Intensity / Color
R 180mcd, G 360mcd, B 72mcd
Wavelength / Colour
R 630nm, G 520nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 5mA, G 5mA, B 5mA
Forward Voltage / Color
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
