Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.610 |
| 3000+ | $0.579 |
| 10000+ | $0.526 |
Price for:Each
Minimum: 2000
Multiple: 1000
$1,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLPA-C011301S-50Copy
Newark Part No.77M0647
Technical Datasheet
Length50mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPA-C011301S-50 is a single SMT vertical transparent Light Pipe made of polycarbonate with black Noryl holder. It is recommended for use with SML-LX0805xx series LEDs.
- -60 to 125°C Temperature range
- UL94V-0 Flammability rating
Applications
Industrial, Lighting
Technical Specifications
Length
50mm
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Surface
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
