Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLDM-6432-P5-BLE4-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78AC5399
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.240 |
Price for:Each
Minimum: 500
Multiple: 1
$52,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDM-6432-P5-BLE4-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78AC5399
Technical Datasheet
LED ColorRed, Green, Blue
Forward Voltage5V
Luminous Intensity-
Display Dots x Lines64 x 32
Display Size320mm x 160mm
Peak Wavelength-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Luminous Intensity
-
Display Size
320mm x 160mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Forward Voltage
5V
Display Dots x Lines
64 x 32
Peak Wavelength
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
