Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoCCL-LX45YTCopy
Newark Part No.
Re-Reel28M9230
Cut Tape28M9230
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $1.550 | $18,600.00 |
| Total Price | $18,600.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoCCL-LX45YTCopy
Newark Part No.
Re-Reel28M9230
Cut Tape28M9230
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity7mcd
Viewing Angle180°
Lens ShapeRound
SVHCCyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2]
Technical Specifications
LED Color
Yellow
Bulb Size
2mm
Forward Voltage
2.1V
Luminous Intensity
7mcd
Lens Shape
Round
SVHC
Cyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2]
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
180°
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2]
Download Product Compliance Certificate
Product Compliance Certificate
