Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoXNES/J 210Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK1280
Your Part Number
565 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.460 |
| 100+ | $1.300 |
| 250+ | $1.170 |
| 500+ | $1.070 |
| 1000+ | $0.985 |
| 2500+ | $0.916 |
| 5000+ | $0.857 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoXNES/J 210Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK1280
Current Rating500mA
Pin Diameter-
Barrel Length14.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating12VDC
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
12VDC
SVHC
Lead (21-Jan-2025)
Current Rating
500mA
Barrel Length
14.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Alternatives for XNES/J 210
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
