Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoSGV 80Copy
Newark Part No.23AH4035
Product RangeSGV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.880 |
| 250+ | $5.520 |
| 500+ | $5.200 |
Price for:Each
Minimum: 100
Multiple: 50
$588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSGV 80Copy
Newark Part No.23AH4035
Product RangeSGV Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSGV Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP40, IP68
SVHCLead
Product Overview
The SGV 80 is a 8-pole Chassis Plug with threaded joint. This rear mounting plug has GF polyamide insulating body, pre-copper and nickel-plated die-cast zinc housing, pre-nickeled and gold-plated CuZn contact pins. It mates with KV and WKV sockets.
- UL94V-0 Body flammability rating
- IP40 Protection
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Body
Contact Material
Brass
IP Rating
IP40, IP68
Product Range
SGV Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
