Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.640 |
Price for:Each
Minimum: 100
Multiple: 50
$1,164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKV 71
Newark Part No.23AH4007
Product RangeKV Series
Technical Datasheet
Product RangeKV Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
SVHCLead
Technical Specifications
Product Range
KV Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Brass
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate