Print Page
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2,122.760 | $1,311.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,311.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoCZB03-0364
Newark Part No.81AK2329
Product Range97 Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithCircular Connector Contacts
Product Range97 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CZB03-0364 is a tool and harnessing machine. Manual tongs for termination of crimp contacts for circular connectors, with automatic feeding from reel. Ideal for low and middle volume production application.
- ca. 450/h stroke capacity
- Precise feeding of crimp contacts by mechanical tape feed
- Cutting device, in transport case, discrete conductor
- Handle color may vary during a period of transition
- Dimension (H x W x D) is 11.02 x 7.87 x 3.14inch
Technical Specifications
Crimp Tool Type
Hand
Product Range
97 Series
For Use With
Circular Connector Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

