Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1613 25 VP3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2966
Your Part Number
1,471 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.800 |
| 25+ | $2.570 |
| 50+ | $2.370 |
| 100+ | $2.210 |
| 250+ | $2.060 |
| 500+ | $1.930 |
| 1000+ | $1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 25 VP3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2966
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter0.65mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter2.75mm
Voltage Rating3.15VDC
Product Range-
SVHCLead
Technical Specifications
Gender
Jack
Pin Diameter
0.65mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
3.15VDC
SVHC
Lead
Current Rating
2A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
2.75mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
