Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 14 VP3Copy
Newark Part No.82AH2960
Technical Datasheet
GenderJack
Current Rating2.5A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter6.5mm
Voltage Rating13.5VDC
Product Range-
SVHCLead
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
13.5VDC
SVHC
Lead
Current Rating
2.5A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
