Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Alternatives for 1502 01
1 Product Found
Product Overview
The 1502 01 from Lumberg is a 3.5mm, 3pole stereo jack socket connector. The upright version jack chassis sockets are according to JIS C 6560 and JC35J3A standard for printed circuit boards.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polybutylene terephthalate, UL94-V0 rated
- Copper alloy, tin plated contact
- Mating with 1532 01,KLS 40, KLS 41, KLS 44, WKLS 40 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
