Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No0318 04
Newark Part No.82AH3440
Product Range0318 Series
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.830 |
| 25+ | $1.830 |
| 50+ | $1.830 |
| 100+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0318 04
Newark Part No.82AH3440
Product Range0318 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range0318 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingCopper, Nickel
Contact MaterialBrass
Contact PlatingGold Flash, Silver
SVHCLead
Product Overview
The 0318 04 is a 4-pole Circular Connector, 03 series, with threaded joints, UL94V-0 rated polyamide insulation, pre-coppered and nickel-plated zinc die-cast housing, silver-plated brass contacts. This 03 series flange chassis plug suitable for use with 0321, 0322, 032200, 0322-1, 0360, 036000 sockets. Designed according to IEC 61076-2-106 standards.
- 5A Current rating
- 1500V Impulse voltage rating
- IP68 Protection rating
- >10GΩ Insulation resistance
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Body
Contact Material
Brass
SVHC
Lead
Product Range
0318 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
Copper, Nickel
Contact Plating
Gold Flash, Silver
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate