Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0305 07-1Copy
Newark Part No.23AH4124
Product Range0305 Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.890 | $2.170 |
| 10+ | $9.090 | $2.170 |
| 25+ | $8.420 | $2.170 |
| 50+ | $7.800 | $2.170 |
| 100+ | $7.310 | $2.170 |
| 250+ | $6.860 | $2.170 |
| 500+ | $6.460 | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0305 07-1Copy
Newark Part No.23AH4124
Product Range0305 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range0305 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Body
Contact Material
Brass
IP Rating
IP68, IP67
Product Range
0305 Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
