Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.370 |
| 10+ | $14.220 |
| 25+ | $13.250 |
| 50+ | $12.390 |
| 100+ | $11.640 |
| 250+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$15.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0252 05Copy
Newark Part No.23AH4062
Product Range02 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range02 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling StylePush Lock
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Brass
IP Rating
IP67
Product Range
02 Series
No. of Contacts
5Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

