Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSTS 5K-RKTS 5K-910/10 MCopy
Newark Part No.80Y6386
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.940 |
| 5+ | $233.540 |
| 10+ | $225.490 |
Price for:Each
Minimum: 1
Multiple: 1
$242.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSTS 5K-RKTS 5K-910/10 MCopy
Newark Part No.80Y6386
Technical Datasheet
Connector Type AM12 Sensor Straight 5 Position Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type AM12 Plug
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 5 Position Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type A
M12 Plug
Connector Type B
M12 Sensor Straight 5 Position Receptacle
Cable Length - Metric
10m
Product Range
-
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
