Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSTS 4S-700/10 MCopy
Newark Part No.80Y6362
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.390 |
| 5+ | $168.610 |
| 10+ | $162.790 |
Price for:Each
Minimum: 1
Multiple: 1
$175.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSTS 4S-700/10 MCopy
Newark Part No.80Y6362
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector to Connector
M12 Straight Plug to Free End
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
