Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5L-RKT 5L-726/0,3 MCopy
Newark Part No.80Y6339
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5L-RKT 5L-726/0,3 MCopy
Newark Part No.80Y6339
Technical Datasheet
Connector Type AM12 Sensor Straight 5 Position Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type AM12 Plug
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 5 Position Receptacle
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type A
M12 Plug
Connector Type B
M12 Sensor Straight 5 Position Receptacle
Cable Length - Metric
300mm
Product Range
-
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
