Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5K-RKT 5K-735/5 MCopy
Newark Part No.80Y6320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.000 |
| 5+ | $110.550 |
| 10+ | $106.740 |
Price for:Each
Minimum: 1
Multiple: 1
$115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5K-RKT 5K-735/5 MCopy
Newark Part No.80Y6320
Technical Datasheet
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 5 Position Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type BM12 Sensor Straight 5 Position Receptacle
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Plug
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Product Range
-
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type B
M12 Sensor Straight 5 Position Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
