Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-RKM 5-506/5 MCopy
Newark Part No.80Y6301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $33.980 |
Price for:Each
Minimum: 10
Multiple: 10
$339.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-RKM 5-506/5 MCopy
Newark Part No.80Y6301
Technical Datasheet
Connector Type AM12 Sensor Straight 5 Position Plug
Connector to ConnectorM12 Circular Plug to M8 Circular Receptacle
Connector Type BM8 Sensor Straight 5 Position Receptacle
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type B
M8 Sensor Straight 5 Position Receptacle
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Connector to Connector
M12 Circular Plug to M8 Circular Receptacle
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
