Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 50-877/10M
Newark Part No.12X0040
Product RangeRSRK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.590 |
| 5+ | $162.070 |
| 10+ | $156.490 |
Price for:Each
Minimum: 1
Multiple: 1
$168.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 50-877/10M
Newark Part No.12X0040
Product RangeRSRK Series
Technical Datasheet
Connector Type AMini 7/8" Sensor Straight 5 Position Plug
Connector to ConnectorMini 7/8" Straight Plug to Mini 7/8" Straight Receptacle
Connector Type AMini 7/8" Plug
Connector Type BMini 7/8" Sensor Straight 5 Position Receptacle
Connector Type BMini 7/8" Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeRSRK Series
SVHCLead
Technical Specifications
Connector Type A
Mini 7/8" Sensor Straight 5 Position Plug
Connector Type A
Mini 7/8" Plug
Connector Type B
Mini 7/8" Receptacle
Cable Length - Metric
10m
Product Range
RSRK Series
Connector to Connector
Mini 7/8" Straight Plug to Mini 7/8" Straight Receptacle
Connector Type B
Mini 7/8" Sensor Straight 5 Position Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
