Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMWV 4-594/10 MCopy
Newark Part No.54Y0612
Product RangeRSMWV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.340 |
| 5+ | $35.280 |
Price for:Each
Minimum: 1
Multiple: 1
$41.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMWV 4-594/10 MCopy
Newark Part No.54Y0612
Product RangeRSMWV Series
Technical Datasheet
Connector to Connector90° M8 Circular Plug to Free End
Connector Type A90° M8 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeRSMWV Series
SVHCLead
Technical Specifications
Connector to Connector
90° M8 Circular Plug to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead
Connector Type A
90° M8 Plug
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RSMWV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
