Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 4-RKMWV 4-594/0,6 M
Newark Part No.54Y0598
Product RangeRSMV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 5+ | $21.960 |
Price for:Each
Minimum: 10
Multiple: 1
$219.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 4-RKMWV 4-594/0,6 M
Newark Part No.54Y0598
Product RangeRSMV Series
Technical Datasheet
Connector Type AM8 Sensor Straight 4 Position Plug
Connector to ConnectorM8 Circular Plug to 90° M8 Circular Receptacle
Connector Type AM8 Plug
Connector Type B90° M8 Receptacle
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeRSMV Series
SVHCLead
Technical Specifications
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
23.6"
SVHC
Lead
Connector to Connector
M8 Circular Plug to 90° M8 Circular Receptacle
Connector Type B
90° M8 Receptacle
Cable Length - Metric
600mm
Product Range
RSMV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate