Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-RKMV 3-593/1,5 MCopy
Newark Part No.54Y0567
Product RangeRSMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.170 |
| 5+ | $23.180 |
Price for:Each
Minimum: 1
Multiple: 1
$27.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-RKMV 3-593/1,5 MCopy
Newark Part No.54Y0567
Product RangeRSMV Series
Technical Datasheet
Connector Type AM8 Sensor Straight 3 Position Plug
Connector to ConnectorM8 Straight Plug to M8 Straight Receptacle
Connector Type AM8 Plug
Connector Type BM8 Receptacle
Connector Type BM8 Sensor Straight 3 Position Receptacle
No. of Positions3 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeRSMV Series
SVHCLead
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type A
M8 Plug
Connector Type B
M8 Sensor Straight 3 Position Receptacle
Cable Length - Metric
1.5m
Product Range
RSMV Series
Connector to Connector
M8 Straight Plug to M8 Straight Receptacle
Connector Type B
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
4.9ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
