Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-593/10 M
Newark Part No.54Y0583
Product RangeRSMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.220 |
| 5+ | $32.620 |
Price for:Each
Minimum: 1
Multiple: 1
$38.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-593/10 M
Newark Part No.54Y0583
Product RangeRSMV Series
Technical Datasheet
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Plug
Connector Type AM8 Sensor Straight 3 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeRSMV Series
SVHCLead
Technical Specifications
Connector to Connector
M8 Straight Plug to Free End
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RSMV Series
Connector Type A
M8 Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
