Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSM 5-RKM 5-506/3 MCopy
Newark Part No.80Y6210
Product RangeRSM 5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $24.250 |
Price for:Each
Minimum: 10
Multiple: 10
$242.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSM 5-RKM 5-506/3 MCopy
Newark Part No.80Y6210
Product RangeRSM 5 Series
Technical Datasheet
Connector Type AM8 Sensor Straight 5 Position Plug
Connector to ConnectorM8 Straight Plug to M8 Straight Receptacle
Connector Type BM8 Sensor Straight 5 Position Receptacle
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeRSM 5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Sensor Straight 5 Position Plug
Connector Type B
M8 Sensor Straight 5 Position Receptacle
Cable Length - Imperial
9.8ft
SVHC
No SVHC (15-Jan-2018)
Connector to Connector
M8 Straight Plug to M8 Straight Receptacle
Cable Length - Metric
3m
Product Range
RSM 5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
