Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSCQ 3/7 PACKAGE OF 5
Newark Part No.39AH7050
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.300 |
| 25+ | $81.400 |
| 50+ | $79.240 |
| 100+ | $76.640 |
| 250+ | $74.040 |
Price for:Each
Minimum: 1
Multiple: 1
$85.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSCQ 3/7 PACKAGE OF 5
Newark Part No.39AH7050
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Contact TypeSpring Cage Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialStainless Steel
Contact PlatingGold, Silver
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Sensor Contact Type
Spring Cage Pin
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold, Silver
Voltage Rating
250V
Sensor Connector Size
M12
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Stainless Steel
Current Rating
4A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate