Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 5L-949/5 M
Newark Part No.39AH7041
Product RangeRKWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.730 |
| 10+ | $91.710 |
| 25+ | $85.700 |
| 50+ | $82.690 |
| 100+ | $79.680 |
Price for:Each
Minimum: 1
Multiple: 1
$98.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 5L-949/5 M
Newark Part No.39AH7041
Product RangeRKWT Series
Connector Type A90° M12 Receptacle
Connector to Connector90° M12 Receptacle to Free End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRKWT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
RKWT Series
Connector to Connector
90° M12 Receptacle to Free End
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
